Allen Bradley 1492-HM2RB102 1492-H Series Black, 4 → 0.05mm²

Discontinued
RS Stock No.:
220-4296
Mfr. Part No.:
1492-HM2RB102
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Black

American Wire Gauge

30 → 12AWG

Series

1492-H

Cable CSA

4 → 0.05mm²

Fused

No

COO (Country of Origin):
CN
The Rockwell Automation Double Circuit Resistor Block has Code 2, Carbon Fixed Resistor and 30 to 12 AWG Wire range

Double Circuit Resistor Block