Allen Bradley 1492-P6T 1492-P Series Grey
- RS Stock No.:
- 220-0328
- Mfr. Part No.:
- 1492-P6T
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£127.00
(exc. VAT)
£152.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £2.54 | £127.00 |
*price indicative
- RS Stock No.:
- 220-0328
- Mfr. Part No.:
- 1492-P6T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 22AWG | |
| Series | 1492-P | |
| Fused | No | |
| Current Rating | 38A | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 22AWG | ||
Series 1492-P | ||
Fused No | ||
Current Rating 38A | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- RO
The Rockwell Automation 1492-P6T is a single level feed through terminal block. It is of grey colour. It has a maximum current capacity rating of 38A. It has a package quantity of 50 pieces. It has wire strip length of 12mm.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-P6T-G 1492-P Series Green
- Allen Bradley 1492-P6T-W 1492-P Series White
- Allen Bradley 1492-P6T-BL 1492-P Series Black
- Allen Bradley 1492-P6T-Y 1492-P Series Yellow
- Allen Bradley 1492-P6T-B 1492-P Series Blue
- Allen Bradley 1492-P6T-OR 1492-P Series Orange
- Allen Bradley 1492-P6T-RE 1492-P Series Red
- Allen Bradley 1492-P6 1492-P Series Grey
