Allen Bradley 1492-P4T-Y 1492-P Series Yellow
- RS Stock No.:
- 220-0309
- Mfr. Part No.:
- 1492-P4T-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£84.50
(exc. VAT)
£101.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.69 | £84.50 |
*price indicative
- RS Stock No.:
- 220-0309
- Mfr. Part No.:
- 1492-P4T-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Series | 1492-P | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Current Rating | 30A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Yellow | ||
American Wire Gauge 26AWG | ||
Series 1492-P | ||
Fused No | ||
Voltage Rating 600 V | ||
Current Rating 30A | ||
- COO (Country of Origin):
- RO
The Rockwell Automation 1492-P4T-Y is a single level feed through terminal bloc. It is of yellow colour. It has a maximum current capacity rating of 30A. It has a package quantity of 50 pieces. It has wire strip length of 12mm.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-P4Q-Y 1492-P Series Yellow
- Allen Bradley 1492-PD3C-Y 1492-P Series Yellow
- Allen Bradley 1492-P4-Y 1492-P Series Yellow
- Allen Bradley 1492-P6-Y 1492-P Series Yellow
- Allen Bradley 1492-P3Q-Y 1492-P Series Yellow
- Allen Bradley 1492-PD4-Y 1492-P Series Yellow
- Allen Bradley 1492-P6T-Y 1492-P Series Yellow
- Allen Bradley 1492-P3T-Y 1492-P Series Yellow
