Phoenix Contact 3270174 FTRV Series Blue, 0.14 → 2.5mm², Push In Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£7.757

(exc. VAT)

£9.308

(inc. VAT)

RS Stock No.:
201-5699
Mfr. Part No.:
3270174
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Blue

American Wire Gauge

14 → 26AWG

Series

FTRV

Termination Method

Push In

Cable CSA

0.14 → 2.5mm²

Voltage Rating

250 V

Current Rating

10A

Model Number

FTRV 4 BU/RD

The Phoenix Contact FTRV blue marshalling panel without actuation lever has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is red and it has 16 connections.

Blue version for using in intrinsically safe circuits in potentially explosive areas
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.