Phoenix Contact 3270175 FTRV Series Grey, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 201-4259
- Mfr. Part No.:
- 3270175
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£8.706
(exc. VAT)
£10.447
(inc. VAT)
- RS Stock No.:
- 201-4259
- Mfr. Part No.:
- 3270175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | FTRV | |
| American Wire Gauge | 14 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 2.5mm² | |
| Current Rating | 10A | |
| Voltage Rating | 250 V | |
| Model Number | FTRV 4 /RD | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series FTRV | ||
American Wire Gauge 14 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 2.5mm² | ||
Current Rating 10A | ||
Voltage Rating 250 V | ||
Model Number FTRV 4 /RD | ||
The Phoenix Contact FTRV grey marshalling panel without actuation lever has 2.3mm test connection that enables testing between the conductors with test pins commonly used in the industry. The colour of connection element is red and it has 16 connections.
Tool-free wiring in a confined space
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
Individual colour assignment of cable and terminal point to ensure error-free, safe operation
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.



