Weidmuller 1547610000 A Series Beige, 2.5mm², Double-Level, Push In Termination
- RS Stock No.:
- 144-8986
- Mfr. Part No.:
- 1547610000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8986
- Mfr. Part No.:
- 1547610000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Beige | |
| Number of Levels | Double | |
| Series | A | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Voltage Rating | 800 V | |
| Current Rating | 24A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Double | ||
Series A | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
Voltage Rating 800 V | ||
Current Rating 24A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Weidmüller Series A DIN Rail Terminal Block, 28 to 12 AWG, 24A Current Rating - 1547610000
This DIN rail terminal block by Weidmüller is designed for easy and efficient wiring applications in the automation, electronics, electrical, and mechanical industries. With a push-in terminal method, it allows for quick and secure connections, ensuring high conductor pull-out forces. The terminal block can accommodate wire gauges ranging from 28 to 12 AWG, making it versatile for various applications.
Features & Benefits
• The innovative PUSH-IN technology reduces wiring time to a minimum, providing high conductor pull-out forces
• Direct insertion ensures secure connections for all types of conductors, ensuring reliability in electrical systems
• Voltage rating of 800V and a current rating of 24A for versatility
• Operate in temperatures ranging from -60°C to +130°C, making it ideal for harsh industrial environments
• Featuring double levels, this terminal block allows for efficient organization and connection of multiple wires
• Direct insertion ensures secure connections for all types of conductors, ensuring reliability in electrical systems
• Voltage rating of 800V and a current rating of 24A for versatility
• Operate in temperatures ranging from -60°C to +130°C, making it ideal for harsh industrial environments
• Featuring double levels, this terminal block allows for efficient organization and connection of multiple wires
Applications
• For use in control panels for industrial automation applications
• Suitable for electrical distribution systems in buildings
• Used in machinery and equipment for secure electrical connections
• Ideal for wiring control circuits in HVAC systems
• Suitable for electrical distribution systems in buildings
• Used in machinery and equipment for secure electrical connections
• Ideal for wiring control circuits in HVAC systems
Can it handle a voltage rating higher than 800V?
No, the terminal block is rated for a maximum voltage of 800V.
Will it work with wire gauges below 28 AWG?
Yes, it is compatible with wire gauges ranging from 28 to 12 AWG.
Is it suitable for outdoor applications?
Yes, the terminal block's temperature resistance makes it suitable for outdoor use.
Can it be used for high-current applications?
Yes, it has a current rating of 24A, making it suitable for high-current applications.
Will it work in extreme temperature conditions?
Yes, the terminal block can operate in temperatures as low as -60°C and as high as +130°C.
Related links
- Weidmuller 1547610000 A Series Dark Beige Double-Level ATEX, IECEx
- Weidmuller 1547650000 A Series Beige Double-Level, Push In Termination
- Weidmuller 1548140000 A Series Beige Double-Level, Push In Termination
- Weidmuller 1548060000 A Series Beige Double-Level, Push In Termination
- Weidmuller 1790990000 Z Series Beige Double-Level, Clamp Termination
- Weidmuller 1021500000 WDK Series Dark Beige Double-Level, Screw Termination
- Weidmuller 1041100000 WDK Series Dark Beige Double-Level ATEX, IECEx
- Weidmuller 1022300000 WDK Series Dark Beige Double-Level ATEX, IECEx


