Molex 201606-0610 2016 Series Grey, 8.3mm², Screw Termination
- RS Stock No.:
- 684-358
- Mfr. Part No.:
- 201606-0610
- Brand:
- Molex
Subtotal (1 box of 20 units)*
£169.83
(exc. VAT)
£203.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £169.83 | £8.492 |
*price indicative
- RS Stock No.:
- 684-358
- Mfr. Part No.:
- 201606-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Colour | Grey | |
| Series | 2016 | |
| American Wire Gauge | 8AWG | |
| Termination Method | Screw | |
| Cable CSA | 8.3mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Colour Grey | ||
Series 2016 | ||
American Wire Gauge 8AWG | ||
Termination Method Screw | ||
Cable CSA 8.3mm² | ||
- COO (Country of Origin):
- EE
The Molex universal clamp terminal block offers a robust solution for high-current applications, designed specifically for reliable wire-to-wire connections. This component accommodates up to 150.0A at 600V and features a sleek grey housing with a single circuit configuration. Engineered for 35.00mm DIN-rail mounting, it ensures efficient installation and maintenance. The terminal block's durable construction, utilising polyamide resin and aluminium, guarantees longevity even in challenging environments, with an operating temperature range of -40° to +105°C. Ideal for professionals seeking dependable connectivity, this terminal block integrates seamlessly into various installations while adhering to industry compliance standards.
Designed for high current applications with a maximum current of 150A
Rated for voltages up to 600V, ensuring safe and efficient power distribution
Utilises durable materials including grey polyamide resin and aluminium for longevity
Horizontal entry angle enhances accessibility during installation
Vertical orientation allows for efficient use of space in panel setups
Screw termination interface ensures secure wire connections
Meets industry compliance standards, including EU RoHS and REACH SVHC regulations
Rated for voltages up to 600V, ensuring safe and efficient power distribution
Utilises durable materials including grey polyamide resin and aluminium for longevity
Horizontal entry angle enhances accessibility during installation
Vertical orientation allows for efficient use of space in panel setups
Screw termination interface ensures secure wire connections
Meets industry compliance standards, including EU RoHS and REACH SVHC regulations
Related links
- WAGO 2016-1301 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-7601 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-1201 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-7111 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2016-1304 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
- WAGO 2016-7604 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-7607 TOPJOB S 16mm² Push-In Cage Clamp Termination
- WAGO 2016-1307 TOPJOB S 16mm² Push-In Cage Clamp Termination IECEx
