Phoenix Contact 1230474 White, 1.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

£79.37

(exc. VAT)

£95.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£79.37£1.587

*price indicative

RS Stock No.:
609-262
Mfr. Part No.:
1230474
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

White

Number of Levels

1

American Wire Gauge

26 → 16AWG

Termination Method

Push In

Cable CSA

1.5mm²

COO (Country of Origin):
DE
The Phoenix Contact Feed-through terminal block from the PT product family is designed for use in demanding industries such as the railway sector and machine building. Constructed with durable PA insulating material, it ensures reliable performance in a wide range of operating temperatures, from -60°C to 110°C. This makes it suitable for harsh environments requiring stable and secure electrical connections.

Compact design and front connection enable wiring in a confined space
In addition to the testing option in the double function shaft all terminal blocks provide an additional test pick off
Tested for railway applications