Schneider Electric NSYTRV24DBL Linergy TR Series Blue, 2.5mm², 2-Level, Screw Termination, CSA
- RS Stock No.:
- 590-027
- Mfr. Part No.:
- NSYTRV24DBL
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£5.22
(exc. VAT)
£6.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.22 | £0.104 |
*price indicative
- RS Stock No.:
- 590-027
- Mfr. Part No.:
- NSYTRV24DBL
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Blue | |
| Number of Levels | 2 | |
| Series | Linergy TR | |
| American Wire Gauge | 14AWG | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Fused | No | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Blue | ||
Number of Levels 2 | ||
Series Linergy TR | ||
American Wire Gauge 14AWG | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Fused No | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The Schneider Electric pass through terminal block features a clip-on mounting mode, ensuring easy and secure installation. It is designed for efficient electrical connections and is commonly used in industrial applications.
1000 V IEC 60243 1 dielectric strength
CSA DNV UL certifications
Polyamide insulating case material
CSA DNV UL certifications
Polyamide insulating case material
Related links
- Schneider Electric NSYTRV502BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRP24DBL Linergy TR Series Blue 2-Level, Push In Termination
- Schneider Electric NSYTRV22WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP22BL Linergy TR Series Blue 1-Level CSA
- Schneider Electric NSYTRV42WH Linergy TR Series White 1-Level CSA
- Schneider Electric NSYTRP24D Linergy TR Series Grey 2-Level CSA
- Schneider Electric NSYTRV42MBL Linergy TR Series Blue 1-Level, Screw Termination
- Schneider Electric NSYTRV702BL Linergy TR Series Blue 1-Level, Screw Termination
