Phoenix Contact 1081458 White, 0.14 → 1.5mm², Push In Termination
- RS Stock No.:
- 566-220
- Mfr. Part No.:
- 1081458
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£350.83
(exc. VAT)
£421.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £350.83 | £7.017 |
*price indicative
- RS Stock No.:
- 566-220
- Mfr. Part No.:
- 1081458
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | White | |
| American Wire Gauge | 16 → 26AWG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour White | ||
American Wire Gauge 16 → 26AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact shield connection terminal block is expertly designed to meet the demanding needs of the railway industry, machine building, and plant engineering. Featuring a robust push-in connection method, it enables secure and simple wiring for applications requiring reliable electrical performance. With its sleek white design and compact dimensions, this product integrates seamlessly into any panel, maximising space without compromising functionality. Equipped with four connection points, it offers versatility and ease of installation, allowing for efficient wiring processes. Moreover, its advanced flammability ratings ensure compliance with safety standards, making it an excellent choice for critical environments.
Designed specifically for the railway industry, ensuring high reliability in demanding conditions
Push-in connection method simplifies the wiring process and enhances connection security
Compact dimensions allow for efficient use of limited space in electrical panels
Flammability ratings meet rigorous safety standards, providing peace of mind in critical applications
Robust construction supports longevity and durability in harsh environments
Support for a wide range of conductor cross sections caters to diverse wiring needs
Optimised for easy installation on standard DIN rails, promoting quick assembly and maintenance
Compatibility with various ambient temperature conditions ensures reliable performance
Push-in connection method simplifies the wiring process and enhances connection security
Compact dimensions allow for efficient use of limited space in electrical panels
Flammability ratings meet rigorous safety standards, providing peace of mind in critical applications
Robust construction supports longevity and durability in harsh environments
Support for a wide range of conductor cross sections caters to diverse wiring needs
Optimised for easy installation on standard DIN rails, promoting quick assembly and maintenance
Compatibility with various ambient temperature conditions ensures reliable performance
Related links
- Phoenix Contact 3208158 PT 1 0.14 → 1.5mm² ATEX, IECEx
- Phoenix Contact 3214663 PTTBS 1.5/S-KNX Series White Push In Termination IECEx
- Phoenix Contact 3214662 PTTBS 1.5/S WH/U-BK/O-RD Series White Push In Termination IECEx
- Phoenix Contact 3214661 PTTBS 1.5/S WH/U-YE/O-WH Series White Push In Termination IECEx
- Phoenix Contact 3214518 PTTBS 1.5/S/2PPE Series Push In Termination
- Phoenix Contact 1027883 PTS 1.5/S-3PV/3P Series Grey Push In Termination
- Phoenix Contact 1027881 PTS 1 0.14 → 1.5mm², Push In Termination
- Phoenix Contact 3213881 PTTB 1.5/S/4PPE Series Push In Termination


