Phoenix Contact 1056837 HV M8/1 Series Grey, 2.5 → 50mm², 2-Level, Push In Termination, Fused

Subtotal (1 pack of 25 units)*

£308.50

(exc. VAT)

£370.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£308.50£12.34

*price indicative

RS Stock No.:
565-708
Mfr. Part No.:
1056837
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

2

American Wire Gauge

12 → 2AWG

Series

HV M8/1

Termination Method

Push In

Cable CSA

2.5 → 50mm²

Fused

Yes

COO (Country of Origin):
CN

40mm Diameter


PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded, non-threaded plain spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.

Round spindles
Spindle material colour coded (zinc plated steel - yellow end caps; stainless steel - grey end caps)

The Phoenix Contact high-current connector is engineered for demanding applications requiring robust performance in electrical connectivity. With its sleek design and durable construction, it ensures optimal connectivity with a nominal voltage of 1000 V and a nominal current of 150 A. The connector features a bolt connection method, enhancing reliability and making it suitable for a variety of industrial environments.

Compliant with international standards for electrical connections
Facilitates straightforward installation with a user friendly mounting type
Provides compatibility with a range of cable lug connections

Related links