Phoenix Contact 1291919 PTV 6-TWIN GN Series Green, 6mm², 1-Level, Push In Termination
- RS Stock No.:
- 521-356
- Mfr. Part No.:
- 1291919
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£235.57
(exc. VAT)
£282.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £235.57 | £2.356 |
*price indicative
- RS Stock No.:
- 521-356
- Mfr. Part No.:
- 1291919
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Green | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 8AWG | |
| Series | PTV 6-TWIN GN | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Green | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 8AWG | ||
Series PTV 6-TWIN GN | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed-through terminal block from the PTV product family is designed for versatile applications in the railway industry, machine building, and plant engineering. Constructed with durable PA insulating material, it offers reliable performance in extreme operating temperatures ranging from -60°C to 110°C, ensuring stability and safety in demanding environments.
Clear wiring thanks to lateral conductor entry
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Compact design enables wiring in a confined space
Push in connection terminal blocks are characterized by the system features of the CLIPLINE complete system
All terminal blocks provide an additional test pick off
Related links
- Phoenix Contact 1291913 PTV 6 GN Series Green 1-Level, Push In Termination
- Phoenix Contact 1291918 PTV 6-TWIN BK Series Black 1-Level, Push In Termination
- Phoenix Contact 1291922 PTV 6-TWIN OG Series Orange 1-Level, Push In Termination
- Phoenix Contact 1923160 UK 5-TWIN GN Series Green 1-Level, Screw Termination
- Phoenix Contact 1080103 PT 4-TWIN GN Series Green Single-Level, Push In Termination
- Phoenix Contact 3037384 ST 4-TWIN GN Series Green Spring Clamp Termination
- Phoenix Contact 3037326 ST 2.5-TWIN GN Series Green Spring Clamp Termination
- Weidmüller 2494010000 A2C Series Green/Yellow 1-Level ATEX, IECEx


