Phoenix Contact 2316394 ICS-DEV Series Grey, Plug In Termination
- RS Stock No.:
- 497-994
- Mfr. Part No.:
- 2316394
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£454.74
(exc. VAT)
£545.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £454.74 |
*price indicative
- RS Stock No.:
- 497-994
- Mfr. Part No.:
- 2316394
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | ICS-DEV | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series ICS-DEV | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- US
The Phoenix Contact Axioline P redundant power supply delivers 500 mA at 28 V DC to Fieldbus couplers along the trunk, ensuring reliable power distribution. Designed for secure and efficient operation, it features overvoltage category II and pollution degree 2 insulation, making it ideal for industrial applications.
RoHS compliant
IP20 protection rated
IP20 protection rated
Related links
- Phoenix Contact ICS-DEV Series PCB for Use with DIN Rail Terminal Block
- Phoenix Contact 3210033 PT 2.5/1P Series Grey Single-Level, Plug In Termination
- Phoenix Contact 3000689 PPC 6-NS/1-L Series Grey Plug In Termination
- Phoenix Contact 3042117 5-TWIN/ 1P 4mm², Plug In Termination
- Siemens 8WH6000-0AN00 8WH6000 Series Grey Plug In Termination
- Siemens 8WH6000-0AS00 8WH6000 Series Grey Plug In Termination
- Siemens 8WH6025-0AG00 ALPHA Series Grey Double-Level, Plug In Termination
- Phoenix Contact 3050196 QTTC 1.5 Clipline Series Grey Plug In Termination


