Phoenix Contact 1433798 IOA FEED-THRU/EX/BULK PACK Series Grey, Pin Termination
- RS Stock No.:
- 496-061
- Mfr. Part No.:
- 1433798
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-061
- Mfr. Part No.:
- 1433798
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Series | IOA FEED-THRU/EX/BULK PACK | |
| Termination Method | Pin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Series IOA FEED-THRU/EX/BULK PACK | ||
Termination Method Pin | ||
- COO (Country of Origin):
- US
The Phoenix Contact Feed Through Terminal Block is designed to streamline the transmission of field signals between equipment and I/O systems. With its robust build and efficient design, this product supports seamless connectivity in industrial automation processes. Ideal for high-performance applications, it ensures optimal performance with a focus on reliability and safety.
Offers a versatile mounting position to suit various installation requirements
Fulfils stringent safety and compliance standards for hazardous areas
Allows for easy connection with pin strip methods
Manufactured with a flammability rating according to UL standards for added safety
Fulfils stringent safety and compliance standards for hazardous areas
Allows for easy connection with pin strip methods
Manufactured with a flammability rating according to UL standards for added safety
Related links
- Electro PJP Grey Female Banana Socket Pin Termination 1kV, Nickel Plating
- Phoenix Contact IOA FEED-THRU Series Terminal Block for Use with VIP I/O-Marshalling Base Elements Voltage,
- TE Connectivity Pin Termination 1-178764-6
- CAMDENBOSS CamRack LX flat-pack Series 18U-Rack Server Cabinet, 928 x 600 x 600mm
- HellermannTyton Heat Shrink Tubing HIS-PACK Series
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- CAMDENBOSS CamRack LX flat-pack Series 42U-Rack Server Cabinet, 1998 x 600 x 800mm
- CAMDENBOSS CamRack LX flat-pack Series 36U-Rack Server Cabinet, 1728 x 600 x 600mm


