Schneider Electric NSYTRR63 Linergy TR Series, 6mm²
- RS Stock No.:
- 357-055
- Mfr. Part No.:
- NSYTRR63
- Brand:
- Schneider Electric
Subtotal (1 pack of 50 units)*
£477.41
(exc. VAT)
£572.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £477.41 | £9.548 |
*price indicative
- RS Stock No.:
- 357-055
- Mfr. Part No.:
- NSYTRR63
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Linergy TR | |
| American Wire Gauge | 10 → 24AWG | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Linergy TR | ||
American Wire Gauge 10 → 24AWG | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- PL
The Schneider Electric terminal block, with the device short name TRR, is a connection accessory. It is a pass through type terminal block, designed for level 1 applications. The terminal block has a nominal cross section of 6 mm² and a length of 90.5 mm. It is mounted using a clip-on method.
Grey colour
Set of 50
Spring terminals used
Set of 50
Spring terminals used
Related links
- Schneider Electric NSYTRACT22 Linergy TR Series, 6mm²
- Schneider Electric NSYTRV42BK Linergy TR Series Black
- Schneider Electric NSYTRACP44 Linergy TR Series, 4mm²
- Schneider Electric NSYTRV42MPE Linergy TR Series, 4mm²
- Schneider Electric Linergy TR Series Plug-in Bridge for Use with DIN Rail Terminal Blocks
- Schneider Electric NSYTRV1502B Linergy TR Series Grey 1-Level, Screw-In Termination
- Schneider Electric NSYTRP24DBL Linergy TR Series Blue 2-Level, Push In Termination
- Schneider Electric NSYTRV42GN Linergy TR Series, 4mm²
