Weidmüller 2502700000 WPD Series Light Grey, 10 → 95mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 337-042
- Mfr. Part No.:
- 2502700000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£24.76
(exc. VAT)
£29.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.76 |
*price indicative
- RS Stock No.:
- 337-042
- Mfr. Part No.:
- 2502700000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Light Grey | |
| Number of Levels | 1 | |
| Number of Contacts | 4 | |
| Series | WPD | |
| Voltage Rating | 1000V | |
| American Wire Gauge | 16 → 3/0AWG | |
| Termination Method | Screw | |
| Cable CSA | 10 → 95mm² | |
| Width | 47mm | |
| Fused | No | |
| Housing Material | Polyamid | |
| Current Rating | 232A | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Light Grey | ||
Number of Levels 1 | ||
Number of Contacts 4 | ||
Series WPD | ||
Voltage Rating 1000V | ||
American Wire Gauge 16 → 3/0AWG | ||
Termination Method Screw | ||
Cable CSA 10 → 95mm² | ||
Width 47mm | ||
Fused No | ||
Housing Material Polyamid | ||
Current Rating 232A | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification ATEX, IECEx | ||
- COO (Country of Origin):
- DE
The Weidmüller potential distributor terminal features a screw connection, and a rated cross-section of 95 mm². It supports up to 232A and 1000V, with 4 connections and 1 level. The terminal is designed for mounting on a TS 35 rail.
Material Wemid
Color Light Grey
UL 94 flammability rating V-0
Color Light Grey
UL 94 flammability rating V-0
Related links
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Brown 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller 2502530000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502900000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502800000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey Screw Termination IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx


