Phoenix Contact SP 2.5/ 2 NZ:4 Series Modular Connector, 24A
- RS Stock No.:
- 857-0018
- Mfr. Part No.:
- 3061143
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 857-0018
- Mfr. Part No.:
- 3061143
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Modular Connector | |
Series | SP 2.5/ 2 NZ:4 | |
Current Rating | 24A | |
Wire Size | 0.08 → 4 mm² | |
Colour | Grey | |
Material | PA | |
Number of Ways | 2 | |
Voltage Rating | 500 V | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Modular Connector | ||
Series SP 2.5/ 2 NZ:4 | ||
Current Rating 24A | ||
Wire Size 0.08 → 4 mm² | ||
Colour Grey | ||
Material PA | ||
Number of Ways 2 | ||
Voltage Rating 500 V | ||
- COO (Country of Origin):
- PL
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks