Phoenix Contact PP-H 1.5/S/5 Series Terminal Block Connector, Push In Termination
- RS Stock No.:
- 856-2105
- Mfr. Part No.:
- 3212549
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 856-2105
- Mfr. Part No.:
- 3212549
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Termination Method | Push In | |
Current Rating | 17.5A | |
Colour | Grey | |
Voltage Rating | 500 V | |
Series | PP-H 1.5/S/5 | |
Material | PA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Termination Method Push In | ||
Current Rating 17.5A | ||
Colour Grey | ||
Voltage Rating 500 V | ||
Series PP-H 1.5/S/5 | ||
Material PA | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug has large-surface labelling option and push-in connection with grey color.
PA insulating material