Phoenix Contact, FBSTB 80-ZDIK GY Plug-In Bridge for Terminal Blocks

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Plug-in bridge, pitch: 5.2 mm, number of positions: 80, colour: grey

Specifications
Attribute Value
Accessory Type Plug-In Bridge
Series FBSTB 80-ZDIK GY
For Use With Terminal Blocks
Available to back order for despatch 11/08/2020
Price 1 Box of 10
£ 115.85
(exc. VAT)
£ 139.02
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£115.85
£11.585
*price indicative
Related Products
From Clever Little Box, a range of BNC ...
Description:
From Clever Little Box, a range of BNC to terminal block adapters. The BNC adapters convert from BNC male or BNC female to a 2-pin nickel plated screw terminal block.
ABB CDK Series femal plugs require no special ...
Description:
ABB CDK Series femal plugs require no special tools. They snap together easily and are quick to assemble and easy to modify.
Black ø60 mushroom pushbutton head ø22 spring return. ...
Description:
Black ø60 mushroom pushbutton head ø22 spring return. Operating temperature from -25°C up to 70°CEquipped with 2 control pushbuttons with ’N/C+N/O’ and 1 emergency stop mushroom Five cut-outs (Ø 22 mm) as standard Available with or without pre-wired terminal blocks, and with or without the pedestal.A comprehensive safety and robust ...
Fuse plugs with LED. 12 - 30 V ...
Description:
Fuse plugs with LED. 12 - 30 V DC, 0.35 - 0.95 mA, width 5.2 mm, color black (RS 803-7782)110 - 250 V AC/DC, 0.40 - 0.95 mA, width 5.2 mm, color black (RS 803-7791).