Weidmuller P Series End Cover for Use with P Series Terminal
- RS Stock No.:
- 837-1029
- Mfr. Part No.:
- 1896300000
- Brand:
- Weidmuller
Discontinued
- RS Stock No.:
- 837-1029
- Mfr. Part No.:
- 1896300000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Accessory Type | End Cover | |
| Series | P | |
| For Use With | P Series Terminal | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Accessory Type End Cover | ||
Series P | ||
For Use With P Series Terminal | ||
- COO (Country of Origin):
- RO
PDU-Series Feed-Through Terminal Blocks
Terminals
Push-in connection technology
Stripped solid wire or fine-strand wire with crimped ferrule, can easily be inserted into the terminal point up to the stop
Tool-free assembly
Reliable, vibration-proof and gas-tight connections
3 terminal widths for cross-sectional areas from 2.5 → 16 mm²
For mounting on TS35
Power distribution with the ZQV pluggable jumper bars
Stripped solid wire or fine-strand wire with crimped ferrule, can easily be inserted into the terminal point up to the stop
Tool-free assembly
Reliable, vibration-proof and gas-tight connections
3 terminal widths for cross-sectional areas from 2.5 → 16 mm²
For mounting on TS35
Power distribution with the ZQV pluggable jumper bars
Retainer and end plates
Touch-protected live parts
The last terminal block must be covered by an end plate
End plates must also be inserted inside a terminal strip with several large terminals
The last terminal block must be covered by an end plate
End plates must also be inserted inside a terminal strip with several large terminals
Standards
IEC 60947-7-1
Group and Category
Ex e II / II 2 G D
Approvals
UL, CSA, GL
The Weidmuller P-series, dark beige, 2.5mm end plates are fitted to the open side of the last modular terminal before the end bracket. The use of an end plate ensures the function of the modular terminal and the specified rated voltage. It also guarantees protection against contact with live parts and makes the final terminal finger-proof.
Wemid material
Direct mounting installation
RoHS compliant
Continuous operating temperature ranges between -60 °C to 130 °C
Storage temperature ranges between -25 °C to 55 °C
Easy handling and quick installation
Direct mounting installation
RoHS compliant
Continuous operating temperature ranges between -60 °C to 130 °C
Storage temperature ranges between -25 °C to 55 °C
Easy handling and quick installation
