Idec BN Power Block Series Series Dust Cover for Use with BN150W, BN200, BN400, BN75W, BNDH15W, BNH10W, BNH15LW,
- RS Stock No.:
- 830-3007
- Mfr. Part No.:
- BNC230
- Brand:
- Idec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-3007
- Mfr. Part No.:
- BNC230
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Idec | |
Accessory Type | Dust Cover | |
Series | BN Power Block Series | |
For Use With | BN150W, BN200, BN400, BN75W, BNDH15W, BNH10W, BNH15LW, BNH15MW, BNH30W, BNH50W | |
Select all | ||
---|---|---|
Brand Idec | ||
Accessory Type Dust Cover | ||
Series BN Power Block Series | ||
For Use With BN150W, BN200, BN400, BN75W, BNDH15W, BNH10W, BNH15LW, BNH15MW, BNH30W, BNH50W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Idec BN Series
The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.
Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips
Idec Terminal Blocks, DIN Rail Terminals and Accessories
IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.