RS PRO Vertical Connector for Use with ZRK Tension Spring Connection System
- RS Stock No.:
- 763-7466
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-7466
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Vertical Connector | |
| Series | ZVQI | |
| For Use With | ZRK Tension Spring Connection System | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Vertical Connector | ||
Series ZVQI | ||
For Use With ZRK Tension Spring Connection System | ||
- COO (Country of Origin):
- DE
Spring Terminals
A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.
