RS PRO Busbar Support for Use with Shield-Connection Clip
- RS Stock No.:
- 763-7400
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-7400
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Busbar Support | |
| Series | Ssch | |
| For Use With | Shield-Connection Clip | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Busbar Support | ||
Series Ssch | ||
For Use With Shield-Connection Clip | ||
- COO (Country of Origin):
- DE
RS PRO Shield Connection Clips & Busbar Accessories
These shield connection clips are suitable for standard cable shielding.They enable EMC-compliant wiring with their large surface area. They also have low-impedance and low ohm contact junctions. They are ideal for wires with diameters ranging from 3 to 32 mm. The contacts can be established without the need for any special tool.
