Siemens 8WA Series Busbar for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 673-3554
- Mfr. Part No.:
- 8WA2842
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 673-3554
- Mfr. Part No.:
- 8WA2842
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar | |
| Series | 8WA | |
| For Use With | DIN Rail Terminal Blocks | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar | ||
Series 8WA | ||
For Use With DIN Rail Terminal Blocks | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
N busbars
10 mm x 3 mm
1 m length
Tin-plated
1 m length
Tin-plated
