- RS Stock No.:
- 652-9440
- Mfr. Part No.:
- 3030213
- Brand:
- Phoenix Contact
24 In stock for delivery within 1 working days
Added
Price 1 Pack of 5
£20.80
(exc. VAT)
£24.96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | £20.80 | £4.16 |
5 - 9 | £19.34 | £3.868 |
10 - 24 | £18.30 | £3.66 |
25 - 49 | £17.47 | £3.494 |
50 + | £16.64 | £3.328 |
*price indicative |
- RS Stock No.:
- 652-9440
- Mfr. Part No.:
- 3030213
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Plug-In Bridge, Copper Contacts, 5.2mm Pitch - FBS 10-5 - 3030213
Looking to build an efficient signal transmission link between terminal blocks? Go for this plug-in bridge from Phoenix Contact. Its copper contacts are highly conductive, so you get reliable signal connection. A 10-position design means it can control multiple networks simultaneously, reducing the wiring needs of your setup. Thanks to a maximum load current of 24A, this is a reliable option for high-power applications.
The unit comes with a PA protective cap that acts as an insulator and safeguards you from electric shocks during handling and operation. A pitch of 5.2mm between contacts provides enough space to prevent short circuits that could lead to electrical fires. What's more, you can modify the bridge to suit your design needs using a simple cutting tool. It's compatible with terminal blocks in the CLIPLINE range and is a critical part of industrial automation applications.
The unit comes with a PA protective cap that acts as an insulator and safeguards you from electric shocks during handling and operation. A pitch of 5.2mm between contacts provides enough space to prevent short circuits that could lead to electrical fires. What's more, you can modify the bridge to suit your design needs using a simple cutting tool. It's compatible with terminal blocks in the CLIPLINE range and is a critical part of industrial automation applications.
Features & Benefits
RoHS certification shows that it contains only minimal amounts of hazardous substances
UL 94-V0 rating assures you that it stops burning in 10 seconds or less in the event of a fire
UL 94-V0 rating assures you that it stops burning in 10 seconds or less in the event of a fire
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | FBS 10-5 |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 24A |
Mounting Type | Plug-In Mount |
Colour | Red |
Material | Copper |
Number of Ways | 10 |
Pitch | 5.2mm |
- RS Stock No.:
- 652-9440
- Mfr. Part No.:
- 3030213
- Brand:
- Phoenix Contact