Phoenix Contact Jumper Bar

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£1.26

(exc. VAT)

£1.51

(inc. VAT)

RS Stock No.:
652-3391
Mfr. Part No.:
3030161
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Jumper Bar

COO (Country of Origin):
DE

Accessories for Push-In Connection Terminal Blocks


These accessories are for use with this range of Push-In Terminal Blocks.

Phoenix Contact Jumper Bar, 5.2mm Pitch, 24A Maximum Current - FBS 2-5 - 3030161


Quickly build a bridge between two terminal blocks with this plug-in jumper bar from Phoenix Contact. It's a push-in device, so installation can be done in one simple step without the need for tools. A pitch of 5.2mm means it works with standard feed-through and modular terminal blocks. The unit takes a maximum load of 24A, so it has no trouble handling high-power connections.
The exposed end of the jumper is fitted with a polyamide cover to help insulate you from shocks and protect your connection. This also keeps the jumper strong and resistant to wear. The cover is red to make it stand out on complex panels. It means you can colour-code your connections when the jumper is used in combination with blue (804-0407) and grey (803-7530) bridges from the FBS range.
You'll find this nifty bar commonly used on marshalling panels, machine control systems and power distribution boards.

Features & Benefits


• Flame retardant material means burning stops in ten seconds to keep your circuits fire-safe
• Conductive copper prongs ensure your connections are reliable


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Related links