TRACOPOWER TSP Series Wall Mounting Kit for Use with TSP 360, TSP 360WR, TSP 600, TSP 600WR, TSP-3P 480, TSP-3P 960,
- RS Stock No.:
- 284-7775
- Distrelec Article No.:
- 169-00-849
- Mfr. Part No.:
- TSP-WMK02
- Brand:
- TRACOPOWER
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-7775
- Distrelec Article No.:
- 169-00-849
- Mfr. Part No.:
- TSP-WMK02
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Accessory Type | Wall Mounting Kit | |
| Series | TSP | |
| For Use With | TSP 360, TSP 360WR, TSP 600, TSP 600WR, TSP-3P 480, TSP-3P 960, TSPC 480 | |
| Mounting Type | Wall Mount | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Accessory Type Wall Mounting Kit | ||
Series TSP | ||
For Use With TSP 360, TSP 360WR, TSP 600, TSP 600WR, TSP-3P 480, TSP-3P 960, TSPC 480 | ||
Mounting Type Wall Mount | ||
- COO (Country of Origin):
- CN
The TRACOPOWER Wall Mounting Kit compatible with TSP 360, TSP 360WR, TSP-3P 480, TSP 600, TSP 600WR, TSP-3P 960, TSPC 480.
Zinc clear material
Related links
- TRACOPOWER TSP Series Wall Mounting Kit for Use with TSP 360 TSP 600 TSP-3P 480
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 48V dc dc Output 600W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 600W
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 24V dc dc Output 600W
- TRACOPOWER TSP-WR Switched Mode DIN Rail Power Supply 24V dc dc Output 360W
- TRACOPOWER Battery Module, TSP Series
- Traco Power DIN Rail Power Supplies TSP Series
- TRACOPOWER TSP Switched Mode DIN Rail Power Supply 48V dc dc Output 360W
