Phoenix Contact PBR Series Bridge for Use with PCO Power Connector in ME-MAX Housing, 42A
- RS Stock No.:
- 284-1619
- Mfr. Part No.:
- 2201917
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£124.13
(exc. VAT)
£148.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £12.413 | £124.13 |
*price indicative
- RS Stock No.:
- 284-1619
- Mfr. Part No.:
- 2201917
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge | |
| Series | PBR | |
| For Use With | PCO Power Connector in ME-MAX Housing | |
| Current Rating | 42A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge | ||
Series PBR | ||
For Use With PCO Power Connector in ME-MAX Housing | ||
Current Rating 42A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact jumper for the PCO power connector in ME-MAX housing simplifies device system wiring, distributes high currents between modules, and allows for easy mounting and removal.
Flammability rating according to UL 94 V0
Housing material polyamide
Housing material polyamide
Related links
- Phoenix Contact PBR Series Bridge for Use with PCO Power Connector in ME-MAX Housing, 42A
- Phoenix Contact PCO Series Power Connector for Use with ME-MAX Housing, 42A
- Phoenix Contact ME MAX 22.5 3-3 KMGY Series Electronic Housing for Use with DIN Rail Terminal Blocks, 42A
- Phoenix Contact KBI- 15 Series Bridge Screw
- Phoenix Contact KB-8 Series Bridge Screw
- Phoenix Contact HV M6/2 Series Bridge Screw, 125A
- Phoenix Contact KBI- 10-EX Series Bridge Screw
- Phoenix Contact HV M12/1 Series Bridge Screw, 269A


