WAGO 745 Series Jumper for Use with 745, 2716 Series, 76A
- RS Stock No.:
- 279-7323
- Mfr. Part No.:
- 745-583
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-7323
- Mfr. Part No.:
- 745-583
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 745 | |
| For Use With | 745, 2716 Series | |
| Current Rating | 76A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 745 | ||
For Use With 745, 2716 Series | ||
Current Rating 76A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- CH
This WAGO jumper is silver colored. It is unplated.
RoHS compliance
Copper alloy contact material
Copper alloy contact material
Related links
- WAGO 745 Series Jumper for Use with 745 76A
- WAGO 745 Series Jumper for Use with 745 41A
- WAGO 745 Series End Plate for Use with Terminal Block, CSA
- WAGO 745 Series End Plate for Use with Rail Mount Terminal Blocks
- WAGO 745 Series PCB Terminal Block 10mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 12.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 7.5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 745 Series PCB Connector 12.5mm Pitch 1-Row, Cage Clamp Termination
