WAGO 781 Series Jumper for Use with Terminal Block, 32A
- RS Stock No.:
- 279-4018
- Mfr. Part No.:
- 781-454
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-4018
- Mfr. Part No.:
- 781-454
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 781 | |
| For Use With | Terminal Block | |
| Current Rating | 32A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 781 | ||
For Use With Terminal Block | ||
Current Rating 32A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO staggered jumper is insulated and grey in color.
Rohs compliant
Related links
- WAGO 781 Series Jumper for Use with Terminal Block, 32A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO 780 Series Staggered Jumper for Use with 280 24A
- Phoenix Contact FBS 10-6 Series Jumper Bar for Use with Modular Terminal Block, 32A
- WAGO 781-604 781 Series Blue 1-Level CSA
- WAGO TOPJOB S Series Step-down Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO TOPJOB S Series Modular Connector for Use with DIN Rail Terminal Block, 32A
- WAGO 781-623 781 Series Grey 1-Level CSA
