Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3747
- Mfr. Part No.:
- 770-221
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Lockout Cap | |
| Series | 770 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Lockout Cap | ||
Series 770 | ||
- COO (Country of Origin):
- DE
The WAGO Lockout cap has 12 pole. It is separable for sockets including plastic and black color. The cover from the product line guarantees you the greatest possible flexibility in electrical installation. With its Push-in CAGE CLAMP spring pressure connection technology, it ensures time saving, error free installation and offers customization for meeting various installation requirements.
Pre assembled versions
Convenient installation and commissioning
Convenient installation and commissioning
Related links
- WAGO 770 Series Lockout Cap
- WAGO 770 Series Locking Lever for Use with Flying Leads
- WAGO 770 Series Coding Pin for Use with Plug
- WAGO 782 Series Lockout for Use with 782/784/783/785 Series
- WAGO 221 Series Mounting Carrier for Use with DIN Rail Terminal
- WAGO 221 Series Mounting Carrier for Use with Inline Splicing Connector
- WAGO 221 Series Mounting Carrier for Use with Splicing Connector
- WAGO 221 Series Mounting Carrier for Use with 5-wire connectors
