WAGO 770 Series Locking Lever for Use with Flying Leads
- RS Stock No.:
- 279-3693
- Mfr. Part No.:
- 770-111
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3693
- Mfr. Part No.:
- 770-111
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Locking Lever | |
| Series | 770 | |
| For Use With | Flying Leads | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Locking Lever | ||
Series 770 | ||
For Use With Flying Leads | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The WAGO locking lever for flying leads has insulation made from polyamide.
Flammability class per UL94 V0
Weight 0.4 g
Weight 0.4 g
Related links
- WAGO 770 Series Locking Lever for Use with Flying Leads
- WAGO 770 Series Lockout Cap
- WAGO 770 Series Coding Pin for Use with Plug
- WAGO 769 Series Locking Lever for Use with Female Connector
- WAGO 711 Series End Plate for Use with Rail Mount Terminal Blocks
- WAGO 769 Series Female Connector for Use with Male Connector CSA
- WAGO 826 Series Locking Cover
- WAGO 770 Series Plug Snap-In IP20
