WAGO 870 Series Jumper for Use with Terminal Block, 18A
- RS Stock No.:
- 279-2832
- Mfr. Part No.:
- 870-434
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-2832
- Mfr. Part No.:
- 870-434
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 870 | |
| For Use With | Terminal Block | |
| Current Rating | 18A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 870 | ||
For Use With Terminal Block | ||
Current Rating 18A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO Jumper from 1 to 4. It is insulated and light grey color. It has rated current 18 A, width 19 mm and height 2.5 mm.
RoHS Compliance
Related links
- WAGO 870 Series Jumper for Use with Terminal Block, 18A
- WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 18A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 17.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 13.5A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 25A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 32A
- WAGO 870 Series Spacer Module for Use with Terminal Block
