WAGO 870 Series Jumper for Use with Terminal Block, 18A
- RS Stock No.:
- 279-2827
- Mfr. Part No.:
- 870-425
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-2827
- Mfr. Part No.:
- 870-425
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Jumper | |
| Series | 870 | |
| For Use With | Terminal Block | |
| Current Rating | 18A | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series 870 | ||
For Use With Terminal Block | ||
Current Rating 18A | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- DE
The WAGO Tap-off module with anti-rotation protection comes with CAGE CLAMP connection technology. It is suitable for 870 Series terminal blocks with jumper slots in the current bar.
Side marking
ROHS compliant
ROHS compliant
Related links
- WAGO 870 Series Jumper for Use with Terminal Block, 18A
- WAGO 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 18A
- WAGO 870 Series Spacer Module for Use with Terminal Block
- WAGO 870 Series Series Plate
- WAGO 870 Series End and Intermediate Plate for Use with 870 Series Terminal Blocks
- WAGO 870 Series End And Intermediate Plate for Use with Rail Mounted Terminal Blocks With CCC
- WAGO 870 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
