WAGO 831 Series Female Connector for Use with Male Connector, 41A, CSA
- RS Stock No.:
- 279-1737
- Mfr. Part No.:
- 831-1108
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-1737
- Mfr. Part No.:
- 831-1108
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Female Connector | |
| Series | 831 | |
| For Use With | Male Connector | |
| Current Rating | 41A | |
| Mounting Type | Push-In | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Female Connector | ||
Series 831 | ||
For Use With Male Connector | ||
Current Rating 41A | ||
Mounting Type Push-In | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector with push in CAGE CLAMP actuation is universal connection for all conductor types.
Insulation material polyamide
Flammability class per UL94 V0
Flammability class per UL94 V0
Related links
- WAGO 831 Series Female Connector for Use with Male Connector CSA
- WAGO 831 Series Male Connector for Use with Female Connector CSA
- WAGO 831 Series Mounting Adapter for Use with Terminal Block
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Plug Cable Mount IP20
