WAGO 831 Series Female Connector for Use with Male Connector, 41A, CSA
- RS Stock No.:
- 279-1732
- Mfr. Part No.:
- 831-1104
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-1732
- Mfr. Part No.:
- 831-1104
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Female Connector | |
| Series | 831 | |
| For Use With | Male Connector | |
| Current Rating | 41A | |
| Mounting Type | Push-In | |
| Hazardous Area Certification | CSA | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Female Connector | ||
Series 831 | ||
For Use With Male Connector | ||
Current Rating 41A | ||
Mounting Type Push-In | ||
Hazardous Area Certification CSA | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector with push in CAGE CLAMP actuation is universal connection for all conductor types.
RoHS Compliant
Related links
- WAGO 831 Series Female Connector for Use with Male Connector CSA
- WAGO 831 Series Male Connector for Use with Female Connector CSA
- WAGO 831 Series Mounting Adapter for Use with Terminal Block
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Angled PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Straight PCB PCB Header 7.62 mm Pitch Shrouded
- WAGO 831 Series Plug Cable Mount IP20
