Siemens 8WH Series Comb for Use with Terminal Block
- RS Stock No.:
- 271-3498
- Mfr. Part No.:
- 8WH9020-6JL00
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
£195.95
(exc. VAT)
£235.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.919 | £195.95 |
*price indicative
- RS Stock No.:
- 271-3498
- Mfr. Part No.:
- 8WH9020-6JL00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Comb | |
| Series | 8WH | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Comb | ||
Series 8WH | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- DE
The Siemens Jumper is a terminal block accessories. It also known as connection comb. This product is available in grey colour. It has total 10 bridged terminals and net weight of the product is 7 g.
EAC and CE approved
3.5 mm contact spacing
Pluggable type fastening method
3.5 mm contact spacing
Pluggable type fastening method
Related links
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens 8WH Series Insertion Profile for Use with Terminal Block
- Siemens 8WH Series Fixed Jumper for Use with Terminal Block
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
