Siemens 8WH Series Comb for Use with Terminal Block
- RS Stock No.:
- 271-3452
- Mfr. Part No.:
- 8WH9002-8EC10
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£41.41
(exc. VAT)
£49.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £4.141 | £41.41 |
*price indicative
- RS Stock No.:
- 271-3452
- Mfr. Part No.:
- 8WH9002-8EC10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Comb | |
| Series | 8WH | |
| For Use With | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Comb | ||
Series 8WH | ||
For Use With Terminal Block | ||
- COO (Country of Origin):
- PL
The Siemens Reducing comb is a reducing bridges from 16 mm2 to 2.5 mm2 and 4 mm2 from screw to screw terminal blocks connection technology is used for various industrial applications and modern building installation from Siemens. This reducing comb is ava
EAC and CE approved
Available in insulated form
Pluggable fastening method
11 mm terminal contact spacing
Available in insulated form
Pluggable fastening method
11 mm terminal contact spacing
Related links
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens 8WH Series Compartment Partition for Use with Terminal Block
- Siemens 8WH Series Terminal Block for Use with DIN Rail, 30A
- Siemens 8WH Series Insertion Profile for Use with Terminal Block
- Siemens 8WH Series Label for Use with Terminal Block
- Siemens 8WH Series Shield Terminal for Use with Terminal Block
- Siemens 8WH Series Partition for Use with Terminal Block
- Siemens 8WH Series Insulating Sleeve for Use with Terminal Block
