Phoenix Contact UM Series Side Element for Use with DIN Rail NS 32 or NS 35/7.5

Subtotal (1 pack of 10 units)*

£15.70

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.57£15.70

*price indicative

RS Stock No.:
265-7539
Mfr. Part No.:
2908773
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Side Element

Accessory Type

Side Element

Series

UM

For Use With

DIN Rail NS 32 or NS 35/7.5

Colour

Green

Material

Polyamide

Standards/Approvals

EAC Approval ID: B.01687, UL Recognised Approval ID: FILE E 240868

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact side element has DIN rail mounting with green color.

Length 122 mm

Width 5 mm

Related links