Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
DIN Rail Terminal Accessories
Schneider Electric TRA Series End Cover for Use with TRR Spring Terminal
RS Stock No.:
222-3936
Mfr. Part No.:
NSYTRACR43
Brand:
Schneider Electric
View this category
Discontinued product
RS Stock No.:
222-3936
Mfr. Part No.:
NSYTRACR43
Brand:
Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - NSYTRACR43
Product Environmental Profile
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Schneider Electric has end cover used for the TRR spring terminal. The colour of the end cover is grey and the thickness is 2.2 mm.
This end cover is mercury free
Toxic heavy metal free
Attribute
Value
Accessory Type
End Cover
Series
TRA
For Use With
TRR Spring Terminal
Related links
Crimp Tool Positioners, Turrets & Locators
RS PRO 175mm LCD Inclinometer
Connector Tool Kits
Cable Knives
RS PRO Power Cord, 2m
DeWALT DCV100 18V Leaf Blower
Hammers
Hand Saws