Plug-in bridge

Subtotal (1 pack of 10 units)*

£13.01

(exc. VAT)

£15.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.301£13.01

*price indicative

RS Stock No.:
204-7779
Mfr. Part No.:
3002741
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plug-in Bridge

Series

FBS

For Use With

DIN Rail Terminal Blocks

COO (Country of Origin):
PL
The Phoenix Contact FBS red plug-in bridge has 5 positions and pin assignment to 1 and 3 pins. It has a pitch distance of 6.2mm and dimensions of 23mm x 29.3mm.

Flammability rating according to UL 94 is V0
Maximum load current of 32A

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links