Siemens 8WA Series Link Rail for Use with 10 Terminals
- RS Stock No.:
- 203-8807
- Mfr. Part No.:
- 8WA1898
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£4.303
(exc. VAT)
£5.164
(inc. VAT)
- RS Stock No.:
- 203-8807
- Mfr. Part No.:
- 8WA1898
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Link Rail | |
| Series | 8WA | |
| For Use With | 10 Terminals | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Link Rail | ||
Series 8WA | ||
For Use With 10 Terminals | ||
- COO (Country of Origin):
- GR
The Siemens Link rail for 10 terminals with size 2.5mm contact spacing.
Screwable mounting type
12.7g net weight
12.7g net weight

