Siemens 8WA Series Jumper Bar for Use with 10 Terminals
- RS Stock No.:
- 203-3339
- Mfr. Part No.:
- 8WA1888
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-3339
- Mfr. Part No.:
- 8WA1888
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Jumper Bar | |
| Series | 8WA | |
| For Use With | 10 Terminals | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Jumper Bar | ||
Series 8WA | ||
For Use With 10 Terminals | ||
- COO (Country of Origin):
- GR
The Siemens Link rail for 10 terminals with size 6mm contact spacing.
Screwable mounting type
18g net weight
18g net weight
