Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector

Subtotal (1 unit)*

£120.29

(exc. VAT)

£144.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.29

*price indicative

RS Stock No.:
201-6477
Mfr. Part No.:
3069503
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Dummy Plug

Series

FBP

For Use With

Compact Power Connector

The Phoenix Contact Dummy plug is available in grey colour. It has 19 numbers of positions. It is type B19 VDE coded.

Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
Dummy plug has 187.5 mm width and 81 mm length

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links