Phoenix Contact D-ST 2,5 Series End Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6211
- Mfr. Part No.:
- 3041930
- Brand:
- Phoenix Contact
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£7.86
(exc. VAT)
£9.43
(inc. VAT)
- RS Stock No.:
- 201-6211
- Mfr. Part No.:
- 3041930
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Series | D-ST 2,5 | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Series D-ST 2,5 | ||
For Use With DIN Rail Terminal Blocks | ||
- COO (Country of Origin):
- DE
The Phoenix Contact grey end cover for terminal block has dimensions of 101mm x 2.2mm x 57mm and it has nominal voltage rating of 500V.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.



