- RS Stock No.:
- 201-6206
- Mfr. Part No.:
- 3025147
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug-in Bridge | |
| Series | FBST | |
| For Use With | DIN Rail Terminal Blocks | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug-in Bridge | ||
Series FBST | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FBST grey plug-in bridge has 10 positions and a pitch distance of 5.2mm.
Flammability rating according to UL 94 is V0
Maximum load current of 32A
Maximum load current of 32A
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


