Phoenix Contact FTPR Series Test Plug for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6080
- Mfr. Part No.:
- 3069956
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-6080
- Mfr. Part No.:
- 3069956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Test Plug | |
| Series | FTPR | |
| For Use With | DIN Rail Terminal Blocks | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Test Plug | ||
Series FTPR | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FTPR grey test plug with twist grip, 12 positions and 128.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Easy and time saving, thanks to functional grouping of switching operations
The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
Maximum safety with leading and automatic t
The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement
Maximum safety with leading and automatic t
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


