Phoenix Contact FBP Series Clear Cover for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6076
- Mfr. Part No.:
- 3069947
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-6076
- Mfr. Part No.:
- 3069947
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Clear Cover | |
Series | FBP | |
For Use With | DIN Rail Terminal Blocks | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Clear Cover | ||
Series FBP | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact FBP transparent cover profile can be optionally sealed and has dimensions of 106mm x 74.1mm x 32mm.
PVC insulating material
Ambient operational temperature range from -60°C to 85°C
Ambient operational temperature range from -60°C to 85°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FBP Series Clear Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBP Series Clear Cover for Use with Automotive Connector
- Phoenix Contact FBP-3/7 TR Series Clear Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact FBP Series Dummy Plug for Use with Compact Power Connector
- Phoenix Contact FBP Series Dummy plug for Use with Automotive Connector
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key