Phoenix Contact FTP Series Test Plug for Use with DIN Rail Terminal Blocks

Subtotal (1 unit)*

£723.33

(exc. VAT)

£868.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£723.33

*price indicative

RS Stock No.:
201-6055
Mfr. Part No.:
3069478
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Test Plug

Series

FTP

For Use With

DIN Rail Terminal Blocks

The Phoenix Contact FTP grey VDE coded C19 test plug is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations. The automatically generated transformer short circuit and the shock-proof design ensure the highest degree of safety during measurement. It has 19 positions and dimension of 187.5mm x 86mm.

Space saving, thanks to offset test socket arrangement
Easy and time saving, thanks to functional grouping of switching operations
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links