Phoenix Contact DP-PT Series Spacer Plate for Use with DIN Rail Terminal Blocks
- RS Stock No.:
- 201-6035
- Mfr. Part No.:
- 3062155
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 201-6035
- Mfr. Part No.:
- 3062155
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Spacer Plate | |
| Series | DP-PT | |
| For Use With | DIN Rail Terminal Blocks | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Spacer Plate | ||
Series DP-PT | ||
For Use With DIN Rail Terminal Blocks | ||
The Phoenix Contact DP-PT white 25mm spacer for adjacent fuse carriers has dimensions of 21.1mm x 4.4mm.
Ambient operating temperature range from -60°C to 85°C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


